AmphenolMS27656E17B35PBConnecteur circulaire
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 33.32 | |
| 33.32 |
Use this subminiature cylindrical MS27656E17B35PB connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 17-35. It has a receptacle type gender. This RCP connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

