AmphenolMS27656E11B99PConnecteur circulaire

Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27656E11B99P connector from Amphenol. It has a straight body orientation. This RCP connector has 7 contacts that are plated with gold. Its shell size is 11-99. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 26.18 mm tall and 26.18 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.