GlenairMS27511C12AAccessoires de raccordement
Connector Accessories Receptacle Protective Cover Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 14.5 |
Have some wires? This receptacle protective cover MS27511C12A connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product is 14.5 mm long. This part has an operating temperature of -65 to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
