GlenairMS27510F16AAccessoires de raccordement
Connector Accessories Plug Protective Cover Straight
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Connector Circular | |
| Straight | |
| 31.8 | |
| 14.5 |
Make perfect connections using this plug protective cover MS27510F16A connector accessory from Glenair that will work for various wire types. It has a straight body orientation. This product is 14.5 mm long with a diameter of 31.8 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
