AmphenolMS27508E18A53P-LCConnecteur circulaire

Conn Circular PIN 53 POS Crimp ST Box Mount 53 Terminal 1 Port

Make a solid connection with this subminiature cylindrical MS27508E18A53P-LC connector from Amphenol. This RCP connector has 53 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-53. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 17.06 mm long, 33.32 mm tall and 33.32 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.