AmphenolMS27508E12B35PCConnecteur circulaire

Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port

This subminiature cylindrical MS27508E12B35PC connector from Amphenol will connect any inputs and outputs to your application. This RCP connector has 22 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 12-35. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 26.18 mm tall and 26.18 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.