AmphenolMS27505E21A41PConnecteur circulaire

Conn Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27505E21A41P connector from Amphenol is right for you. Its shell size is 21-41. This RCP connector has 41 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This product is 26 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.