GlenairMS27501C17CLAccessoires de raccordement
Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 33.5 | |
| 22.9 |
Need some accessories for a nontraditional wire connection? This plug protective cover MS27501C17CL connector accessory from Glenair is for your situation. It has a straight body orientation. This product is 22.9 mm long with a diameter of 33.5 mm. This part has an operating temperature of -65 to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
