AmphenolMS27499E22B32PConnecteur circulaire
Conn Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Crimp | |
| 22-32 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 39.67 | |
| 39.67 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27499E22B32P connector from Amphenol. It has a straight body orientation. This RCP connector has 32 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 22-32. This circular connector has an operating temperature of -65 to 200 °C. This product is 16.91 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

