AmphenolMS27499E20A2PAConnecteur circulaire
Conn Circular PIN 65 POS Crimp ST Box Mount 65 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 65 | |
| 65 | |
| PIN | |
| Crimp | |
| 20-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 15.36 | |
| 36.52 | |
| 36.52 |
This subminiature cylindrical MS27499E20A2PA connector from Amphenol will connect any inputs and outputs to your application. This RCP connector has 65 contacts that are plated with gold. It has a straight body orientation. Its shell size is 20-2. It has a receptacle type gender. This product is 16.91 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

