AmphenolMS27499E16B6PConnecteur circulaire

Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port

Use only the best subminiature cylindrical MS27499E16B6P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. Its shell size is 16-6. This product is 16.91 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.