AmphenolMS27497T14B35PBConnecteur circulaire

Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27497T14B35PB connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 14-35. It has a receptacle type gender. This RCP connector has 37 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.47 mm long, 28.57 mm tall and 28.57 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semaines
    • Price: $227.51
    1. 1+$227.51
    2. 10+$177.63
    3. 25+$139.54
    4. 50+$70.67

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.