AmphenolMS27497P16F26PConnecteur circulaire
Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 16-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 23.24 | |
| 30.96 | |
| 30.96 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27497P16F26P connector from Amphenol is right for you. It has a receptacle type gender. This RCP connector has 26 contacts that are plated with gold. It has a straight body orientation. Its shell size is 16-26. This product is 23.24 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

