AmphenolMS27497E22F55PAConnecteur circulaire
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 22-55 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.05 | |
| 39.67 | |
| 39.67 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27497E22F55PA connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 55 contacts that are plated with gold. Its shell size is 22-55. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

