AmphenolMS27497E16F35P-LCConnecteur circulaire

Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Use this subminiature cylindrical MS27497E16F35P-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. This RCP connector has 55 contacts that are plated with gold. Its shell size is 16-35. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 24.05 mm long, 30.96 mm tall and 30.96 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.