AmphenolMS27484T12F98PConnecteur circulaire

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

This subminiature cylindrical MS27484T12F98P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This PL connector has 10 contacts that are plated with gold. Its shell size is 12-98. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 25.8 mm.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.