AmphenolMS27484T10F35PCConnecteur circulaire

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Use this subminiature cylindrical MS27484T10F35PC connector from Amphenol for your cylindrical cable housing connection needs. This PL connector has 13 contacts that are plated with gold. It has a plug type gender. Its shell size is 10-35. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 21.43 mm.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.