AmphenolMS27484E18F32PBConnecteur circulaire
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Crimp | |
| 18-32 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 23.82 |
Connect your circular inputs with this subminiature cylindrical MS27484E18F32PB connector from Amphenol. This PL connector has 32 contacts that are plated with gold. Its shell size is 18-32. It has a straight body orientation. It has a plug type gender. This product is 23.82 mm long with a diameter of 35.33 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
