AmphenolMS27484E10F5SCConnecteur circulaire

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Use this subminiature cylindrical MS27484E10F5SC connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This socket type connector has 5 contacts that are plated with gold. It has a plug type gender. Its shell size is 10-5. This product is 23.82 mm long with a diameter of 21.43 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.