AmphenolMS27474T8B44PConnecteur circulaire
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 8-44 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.3 | |
| 22.63 | |
| 31.75 | |
| 31.75 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27474T8B44P connector from Amphenol. It has a straight body orientation. Its shell size is 8-44. It has a receptacle type gender. This RCP connector has 4 contacts that are plated with gold. It uses the crimp termination method. This product is 22.63 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.3 mm. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

