AmphenolMS27474T14F35S-LCConnecteur circulaire

Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

This subminiature cylindrical MS27474T14F35S-LC connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 14-35. This socket type connector has 37 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.83 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.