AmphenolMS27474E22F2SBConnecteur circulaire
Conn Circular SKT 85 POS Crimp ST Jam Nut 85 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 85 | |
| 85 | |
| SKT | |
| Crimp | |
| 22-2 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 57.91 | |
| 25.67 | |
| 54.35 | |
| 54.35 |
The subminiature cylindrical MS27474E22F2SB connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size is 22-2. It has a straight body orientation. This socket type connector has 85 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.67 mm long, 54.35 mm tall and 54.35 mm deep with a diameter of 57.91 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
