AmphenolMS27474E18A28SConnecteur circulaire
Conn Circular SKT 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| 28 | |
| SKT | |
| Crimp | |
| 18-28 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 51.58 | |
| 25.8 | |
| 48 | |
| 48 |
This subminiature cylindrical MS27474E18A28S connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 18-28. This socket type connector has 28 contacts that are plated with gold. It has a receptacle type gender. This product is 25.8 mm long, 48 mm tall and 48 mm deep with a diameter of 51.58 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
