AmphenolMS27474E10F35SBConnecteur circulaire
Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 10-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.48 | |
| 25.8 | |
| 34.92 | |
| 34.92 |
This subminiature cylindrical MS27474E10F35SB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This socket type connector has 13 contacts that are plated with gold. Its shell size is 10-35. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.8 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.48 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
