AmphenolMS27473T18F28SConnecteur circulaire
Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| 28 | |
| SKT | |
| Crimp | |
| 18-28 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 22.63 |
Use this subminiature cylindrical MS27473T18F28S connector from Amphenol to connect peripherals to your device. This socket type connector has 28 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 18-28. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 35.33 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

