AmphenolMS27473P14A5PConnecteur circulaire
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 14-5 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 900VAC|1250VDC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 28.98 | |
| 25.4 |
Make a solid connection with this subminiature cylindrical MS27473P14A5P connector from Amphenol. It has a plug type gender. It has a straight body orientation. This PL connector has 5 contacts that are plated with gold. Its shell size is 14-5. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.4 mm long with a diameter of 28.98 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

