AmphenolMS27473E8F98PAConnecteur circulaire
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 8-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 18.64 | |
| 23.82 |
This input/output subminiature cylindrical MS27473E8F98PA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This PL connector has 3 contacts that are plated with gold. It has a plug type gender. Its shell size is 8-98. This product is 23.82 mm long with a diameter of 18.64 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

