AmphenolMS27473E20F2S-LCConnecteur circulaire
Conn Circular SKT 65 POS Crimp ST Cable Mount 65 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 65 | |
| 65 | |
| SKT | |
| Crimp | |
| 20-2 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.1 | |
| 23.82 |
Use only the best subminiature cylindrical MS27473E20F2S-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 20-2. It has a straight body orientation. This socket type connector has 65 contacts that are plated with gold. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

