AmphenolMS27473E16B99SBConnecteur circulaire

Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

This input/output subminiature cylindrical MS27473E16B99SB connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 16-99. This socket type connector has 23 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. This product is 23.82 mm long with a diameter of 32.13 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.