AmphenolMS27473E16B55SAConnecteur circulaire
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 16-55 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.13 | |
| 23.82 |
Use this subminiature cylindrical MS27473E16B55SA connector from Amphenol to connect peripherals to your device. This socket type connector has 55 contacts that are plated with gold. Its shell size is 16-55. It has a straight body orientation. It has a plug type gender. This product is 23.82 mm long with a diameter of 32.13 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

