AmphenolMS27472E20B2PConnecteur circulaire

Conn Circular PIN 65 POS Crimp ST Wall Mount 65 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27472E20B2P connector from Amphenol is right for you. It has a receptacle type gender. Its shell size is 20-2. This RCP connector has 65 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.