AmphenolMS27472E16B35SConnecteur circulaire
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 16-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 30.96 | |
| 30.96 |
This input/output subminiature cylindrical MS27472E16B35S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-35. This socket type connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

