AmphenolMS27468T25F24PConnecteur circulaire

Conn Circular PIN 24 POS Crimp ST Jam Nut 24 Terminal 1 Port

Make a solid connection with this subminiature cylindrical MS27468T25F24P connector from Amphenol. Its shell size is 25-24. It has a receptacle type gender. This RCP connector has 24 contacts that are plated with gold. It has a straight body orientation. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.