AmphenolMS27468T23A35PConnecteur circulaire

Conn Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27468T23A35P connector from Amphenol. This RCP connector has 100 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 23-35. This product is 31.57 mm long, 52.37 mm tall and 52.37 mm deep with a diameter of 55.85 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.