AmphenolMS27468T19A35SAConnecteur circulaire
Conn Circular SKT 66 POS Crimp ST Jam Nut 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 66 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 49.5 | |
| 31.57 | |
| 46.02 | |
| 46.02 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27468T19A35SA connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 19-35. This socket type connector has 66 contacts that are plated with gold. This product is 31.57 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

