AmphenolMS27468T15A5PConnecteur circulaire

Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

This subminiature cylindrical MS27468T15A5P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 15-5. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 5 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.