AmphenolMS27468E15F18PAConnecteur circulaire
Conn Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 15-18 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.55 | |
| 31.57 | |
| 38.1 | |
| 38.1 |
This subminiature cylindrical MS27468E15F18PA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This RCP connector has 18 contacts that are plated with gold. Its shell size is 15-18. It has a receptacle type gender. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

