AmphenolMS27468E13B35PConnecteur circulaire
Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 38.37 | |
| 31.57 | |
| 34.92 | |
| 34.92 |
Use this subminiature cylindrical MS27468E13B35P connector from Amphenol to connect peripherals to your device. This RCP connector has 22 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 13-35. It has a straight body orientation. This product is 31.57 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.37 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

