AmphenolMS27468E11F5PConnecteur circulaire
Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 11-5 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.2 | |
| 31.57 | |
| 31.75 | |
| 31.75 |
Make a solid connection with this subminiature cylindrical MS27468E11F5P connector from Amphenol. Its shell size is 11-5. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 5 contacts that are plated with gold. It uses the crimp termination method. This product is 31.57 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

