AmphenolMS27467T25B35BBConnecteur circulaire

Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27467T25B35BB connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 25-35. This socket type connector has 128 contacts that are plated with gold. This product is 30.96 mm long with a diameter of 47.62 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.