AmphenolMS27467T23B2PA-LCConnecteur circulaire
Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 85 | |
| 85 | |
| PIN | |
| Crimp | |
| 23-2 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.45 | |
| 30.96 |
The subminiature cylindrical MS27467T23B2PA-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. This PL connector has 85 contacts that are plated with gold. Its shell size is 23-2. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 44.45 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

