AmphenolMS27467T19B11S-LCConnecteur circulaire
Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Crimp | |
| 19-11 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 38.1 | |
| 30.96 |
Use this subminiature cylindrical MS27467T19B11S-LC connector from Amphenol to connect peripherals to your device. This socket type connector has 11 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 19-11. This product is 30.96 mm long with a diameter of 38.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

