AmphenolMS27467P17F26PConnecteur circulaire
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 17-26 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 38.88 |
This subminiature cylindrical MS27467P17F26P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This PL connector has 26 contacts that are plated with gold. Its shell size is 17-26. It has a plug type gender. It uses the crimp termination method. This product is 38.88 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

