AmphenolMS27467E23F21PAConnecteur circulaire

Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port

Use this subminiature cylindrical MS27467E23F21PA connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 23-21. It has a plug type gender. It has a straight body orientation. This PL connector has 21 contacts that are plated with gold. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.