AmphenolMS27467E21F16P-LCConnecteur circulaire
Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Crimp | |
| 21-16 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 41.27 | |
| 30.96 |
By using this subminiature cylindrical MS27467E21F16P-LC connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 21-16. It has a straight body orientation. It has a plug type gender. This PL connector has 16 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.96 mm long with a diameter of 41.27 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

