AmphenolMS27467E15F19PBConnecteur circulaire
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 15-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 32.15 | |
| 30.96 |
Use only the best subminiature cylindrical MS27467E15F19PB connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 15-19. It has a straight body orientation. This PL connector has 19 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 32.15 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

