AmphenolMS27466T23B53PConnecteur circulaire
Conn Circular PIN 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| 53 | |
| PIN | |
| Crimp | |
| 23-53 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 30.81 | |
| 42.87 | |
| 42.87 |
Make a solid connection with this subminiature cylindrical MS27466T23B53P connector from Amphenol. It has a receptacle type gender. Its shell size is 23-53. It has a straight body orientation. This RCP connector has 53 contacts that are plated with gold. This product is 30.81 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

