AmphenolMS27466T11A98PConnecteur circulaire

Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27466T11A98P connector from Amphenol. Its shell size is 11-98. This RCP connector has 6 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 26.18 mm tall and 26.18 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.