AmphenolMS27466E25F46PConnecteur circulaire
Conn Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 46 | |
| 46 | |
| PIN | |
| Crimp | |
| 25-46 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 46.02 | |
| 46.02 |
Use this subminiature cylindrical MS27466E25F46P connector from Amphenol to connect peripherals to your device. Its shell size is 25-46. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 46 contacts that are plated with gold. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

