AmphenolMS25183-22-20PConnecteur circulaire
Conn Cylindrical Circular PIN 9 POS Solder ST 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Solder | |
| 22-20 | |
| No | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 |
This input/output mil-dtl-5015 circular MS25183-22-20P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 22-20. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.